BZV49-C22 vs BZV49C22 feature comparison

BZV49-C22 Philips Semiconductors

Buy Now Datasheet

BZV49C22 Infineon Technologies AG

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS INFINEON TECHNOLOGIES AG
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 55 Ω 55 Ω
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 1 W 1 W
Reference Voltage-Nom 22 V 22 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 3 5

Compare BZV49C22 with alternatives