BZV49/Z0000/01 vs 20GENG3EM/W3EM feature comparison

BZV49/Z0000/01 Bulgin

Buy Now Datasheet

20GENG3EM/W3EM Delta Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BULGIN COMPONENTS PLC DELTA ELECTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature STANDARDS: UL; CSA; VDE STANDARDS: IEC, UL 2601; UL 544; CSA; VDE
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES YES
MIL Conformance NO NO
Mains Connector Rating 16A, 250VAC 16A, 250VAC
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1

Compare BZV49/Z0000/01 with alternatives

Compare 20GENG3EM/W3EM with alternatives