BZV47C16
vs
1N4963
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
DIGITRON SEMICONDUCTORS
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
15 Ω
|
|
JESD-30 Code |
O-PALF-W2
|
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
2 W
|
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
16 V
|
|
Reverse Current-Max |
0.5 µA
|
|
Surface Mount |
NO
|
|
Technology |
ZENER
|
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Voltage Temp Coeff-Max |
11.2 mV/°C
|
|
Voltage Tol-Max |
5%
|
|
Working Test Current |
25 mA
|
|
Base Number Matches |
1
|
13
|
|
|
|
Compare BZV47C16 with alternatives