BZV16/A0421/10 vs PS26/B0420/2815 feature comparison

BZV16/A0421/10 Bulgin

Buy Now Datasheet

PS26/B0420/2815 Bulgin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BULGIN COMPONENTS PLC BULGIN COMPONENTS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance NO YES
MIL Conformance NO NO
Mains Connector Rating 4A, 250VAC 4A, 250VAC
Mounting Type PANEL PANEL
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Additional Feature STANDARDS: CSA, ENEC, UL, VDE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Option GENERAL PURPOSE

Compare BZV16/A0421/10 with alternatives

Compare PS26/B0420/2815 with alternatives