BZV06/A0620/42
vs
BZV01/A0630/01
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BULGIN COMPONENTS PLC
BULGIN COMPONENTS PLC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Category CO2 Kg
4
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Connector Type
MAINS POWER CONNECTOR
MAINS POWER CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
NOT SPECIFIED
Coupling Type
SNAP
SNAP
DIN Conformance
NO
NO
IEC Conformance
NO
YES
Insulator Material
POLYAMIDE
MIL Conformance
NO
NO
Mains Connector Rating
6A, 250VAC
6A, 250VAC
Mounting Type
PANEL
PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
SOLDER
SOLDER
Total Number of Contacts
3
3
Base Number Matches
1
1
Package Description
ROHS COMPLIANT
Additional Feature
STANDARDS: IEC/EN; VDE; UL; CSA
Compare BZV06/A0620/42 with alternatives
Compare BZV01/A0630/01 with alternatives