BZV02/C0630/01 vs BZV09/A0640/41 feature comparison

BZV02/C0630/01 Bulgin

Buy Now Datasheet

BZV09/A0640/41 Bulgin

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BULGIN COMPONENTS PLC BULGIN COMPONENTS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Connector Type MAINS POWER CONNECTOR MAINS POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Coupling Type SNAP SNAP
DIN Conformance NO NO
IEC Conformance YES NO
MIL Conformance NO NO
Mains Connector Rating 6A, 250VAC 6A, 250VAC
Mounting Type PANEL PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 3 3
Base Number Matches 1 1
Insulator Material POLYAMIDE

Compare BZV02/C0630/01 with alternatives

Compare BZV09/A0640/41 with alternatives