BZT55C2V4-B0L0G vs MQMLL5985BUR feature comparison

BZT55C2V4-B0L0G Taiwan Semiconductor

Buy Now Datasheet

MQMLL5985BUR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 85 Ω
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3 e0
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.4 V 2.4 V
Reverse Current-Max 50 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN OVER NICKEL TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code DO-213AA
Package Description O-LELF-R2
Pin Count 2
Additional Feature METALLURGICALLY BONDED
Qualification Status Not Qualified

Compare BZT55C2V4-B0L0G with alternatives

Compare MQMLL5985BUR with alternatives