BZT55C15L1
vs
MSPMLL6004BUR-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
End Of Life
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
MICROSEMI CORP
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS, LS34, QUADRO MINIMELF-2
O-LELF-R2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
JESD-609 Code
e3
e0
Knee Impedance-Max
110 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
15 V
15 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
11 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN OVER NICKEL
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Part Package Code
DO-213AA
Pin Count
2
Reference Standard
MIL-19500
Compare BZT55C15L1 with alternatives
Compare MSPMLL6004BUR-1 with alternatives