BZT55B20L1 vs MSPMLL6007CURTR feature comparison

BZT55B20L1 Taiwan Semiconductor

Buy Now Datasheet

MSPMLL6007CURTR Microsemi Corporation

Buy Now Datasheet
Yes No
Active Obsolete
TAIWAN SEMICONDUCTOR CO LTD MICROSEMI CORP
O-LELF-R2 HERMETIC SEALED, GLASS, MLL34, MELF-2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
55 Ω
DO-213AA DO-213AA
O-LELF-R2 O-LELF-R2
e3 e0
220 Ω
1 1
1 1
2 2
175 °C 175 °C
-65 °C -65 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.5 W
Not Qualified Not Qualified
20 V 20 V
0.1 µA
15 V
YES YES
ZENER ZENER
MATTE TIN OVER NICKEL TIN LEAD
WRAP AROUND WRAP AROUND
END END
2% 2%
5 mA 5 mA
1 1
DO-213AA
2
METALLURGICALLY BONDED

Compare BZT55B20L1 with alternatives

Compare MSPMLL6007CURTR with alternatives