BZT52H-C3V9,135
vs
BAV70-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
NEXPERIA
WEITRON TECHNOLOGY CO LTD
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
Date Of Intro
2017-02-01
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
Reference Voltage-Nom
3.9 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5.13%
Working Test Current
5 mA
Base Number Matches
2
4
Rohs Code
Yes
Application
GENERAL PURPOSE
Forward Voltage-Max (VF)
0.715 V
Non-rep Pk Forward Current-Max
2 A
Output Current-Max
0.2 A
Rep Pk Reverse Voltage-Max
70 V
Reverse Recovery Time-Max
0.006 µs
Compare BZT52H-C3V9,135 with alternatives
BZT52H-C3V9,135 vs BZT52H-C3V9
BZT52H-C3V9,135 vs 934059389115
BZT52H-C3V9,135 vs BZT52H-C3V9,115
BZT52H-C3V9,135 vs 933827620115
BZT52H-C3V9,135 vs JAN1N5519B
BZT52H-C3V9,135 vs MX1N5227D
BZT52H-C3V9,135 vs BZV55C3V9TRL
BZT52H-C3V9,135 vs MMSZ4686
BZT52H-C3V9,135 vs BZT52C2V7-E3-18