BZT52H-C3V6
vs
JANHCA1N5519C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
COMPENSATED DEVICES INC
Package Description
PLASTIC PACKAGE-2
DIE-2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
NXP
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
500 Ω
JESD-30 Code
R-PDSO-F2
S-XXUC-N2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
NO LEAD
Terminal Position
DUAL
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5.56%
2%
Working Test Current
5 mA
20 mA
Base Number Matches
2
3
Additional Feature
METALLURGICALLY BONDED
Case Connection
CATHODE
Reference Standard
MIL-19500/437E
Compare BZT52H-C3V6 with alternatives
Compare JANHCA1N5519C with alternatives