BZT52H-C3V6,115
vs
MLL5228B
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEXPERIA
|
MOTOROLA INC
|
Part Package Code |
SOD-123
|
DO-34
|
Package Description |
PLASTIC PACKAGE-2
|
O-LELF-N2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD123F
|
CASE 362-03
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Date Of Intro |
2017-02-01
|
|
Samacsys Manufacturer |
Nexperia
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
O-LELF-N2
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.375 W
|
0.5 W
|
Reference Voltage-Nom |
3.6 V
|
3.9 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Position |
DUAL
|
END
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Voltage Tol-Max |
5.56%
|
5%
|
Working Test Current |
5 mA
|
20 mA
|
Base Number Matches |
1
|
5
|
Case Connection |
|
ISOLATED
|
Dynamic Impedance-Max |
|
23 Ω
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BZT52H-C3V6,115 with alternatives
-
BZT52H-C3V6,115 vs 934059388115
-
BZT52H-C3V6,115 vs BZT52H-C3V6,135
-
BZT52H-C3V6,115 vs BZT52H-C3V6
-
BZT52H-C3V6,115 vs MMBZ5228B-GT1
-
BZT52H-C3V6,115 vs MMSZ3V9
-
BZT52H-C3V6,115 vs 1N5520BUR-1
-
BZT52H-C3V6,115 vs 1N5227BUR-1
-
BZT52H-C3V6,115 vs MSP1N5227BTR
-
BZT52H-C3V6,115 vs ZMM5228B-T/R
Compare MLL5228B with alternatives