BZT52H-C3V6,115 vs BZT52H-C3V6,135 feature comparison

BZT52H-C3V6,115 Nexperia

Buy Now Datasheet

BZT52H-C3V6,135 Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Part Package Code SOD-123
Package Description PLASTIC PACKAGE-2 R-PDSO-F2
Pin Count 2
Manufacturer Package Code SOD123F
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01 2017-02-01
Samacsys Manufacturer Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.375 W 0.375 W
Reference Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5.56% 5.56%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare BZT52H-C3V6,115 with alternatives

Compare BZT52H-C3V6,135 with alternatives