BZT52H-C2V7,115
vs
BZV55-C2V7,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOD-123
|
MELF
|
Package Description |
PLASTIC PACKAGE-2
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD123F
|
SOD80C
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
4 Weeks
|
4 Weeks
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
500 Ω
|
100 Ω
|
JESD-30 Code |
R-PDSO-F2
|
O-LELF-R2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.375 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
2.7 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN
|
TIN
|
Terminal Form |
FLAT
|
WRAP AROUND
|
Terminal Position |
DUAL
|
END
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tol-Max |
7.41%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Case Connection |
|
ISOLATED
|
Operating Temperature-Min |
|
-65 °C
|
Reverse Current-Max |
|
20 µA
|
Voltage Temp Coeff-Max |
|
|
|
|
|
Compare BZT52H-C2V7,115 with alternatives
-
BZT52H-C2V7,115 vs 934061819115
-
BZT52H-C2V7,115 vs BZT52H-C2V7/DG
-
BZT52H-C2V7,115 vs 934059385115
-
BZT52H-C2V7,115 vs BZT52H-C2V7,135
-
BZT52H-C2V7,115 vs BZT52H-C2V7
-
BZT52H-C2V7,115 vs MMSZ2V7T3
-
BZT52H-C2V7,115 vs BZV55-B2V7135
-
BZT52H-C2V7,115 vs 933925190115
-
BZT52H-C2V7,115 vs BZV55C2V7P
Compare BZV55-C2V7,115 with alternatives
-
BZV55-C2V7,115 vs BZV55-C2V7
-
BZV55-C2V7,115 vs BZV55C2V7
-
BZV55-C2V7,115 vs BZV55C2V7-GT1
-
BZV55-C2V7,115 vs BZV55C2V7-G
-
BZV55-C2V7,115 vs 933699380135
-
BZV55-C2V7,115 vs BZV55C2V7-T1
-
BZV55-C2V7,115 vs 933699380115
-
BZV55-C2V7,115 vs BZV55C2V7TRL
-
BZV55-C2V7,115 vs BZV55-C2V7,135