BZT52H-C2V4 vs MV1N5223A-1TR feature comparison

BZT52H-C2V4 Nexperia

Buy Now Datasheet

MV1N5223A-1TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 O-LALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.375 W 0.48 W
Reference Voltage-Nom 2.4 V 2.7 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN TIN LEAD
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 8.33% 10%
Working Test Current 5 mA 20 mA
Base Number Matches 5 1
Part Package Code DO-35
Package Description O-LALF-W2
Pin Count 2
Case Connection ISOLATED
JEDEC-95 Code DO-204AH
Operating Temperature-Min -65 °C
Qualification Status Not Qualified

Compare BZT52H-C2V4 with alternatives

Compare MV1N5223A-1TR with alternatives