BZT52H-C27,135
vs
MLL4711T3
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
MOTOROLA INC
|
Package Description |
R-PDSO-F2
|
O-LELF-N2
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-F2
|
O-LELF-N2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.375 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
27 V
|
27 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
FLAT
|
NO LEAD
|
Terminal Position |
DUAL
|
END
|
Voltage Tol-Max |
7.04%
|
5%
|
Working Test Current |
2 mA
|
0.05 mA
|
Base Number Matches |
2
|
2
|
Case Connection |
|
ISOLATED
|
|
|
|
Compare BZT52H-C27,135 with alternatives
-
BZT52H-C27,135 vs BZT52H-C27,115
-
BZT52H-C27,135 vs BZT52H-C27
-
BZT52H-C27,135 vs BZV55C27-G
-
BZT52H-C27,135 vs BZV55C27
-
BZT52H-C27,135 vs MMSZ27T1
-
BZT52H-C27,135 vs BZT52-C27-7
-
BZT52H-C27,135 vs 933699620115
-
BZT52H-C27,135 vs BZV55C27-T1
-
BZT52H-C27,135 vs BZV55-C27
Compare MLL4711T3 with alternatives