BZT52H-C27,115 vs MSPMLL5254B-1E3 feature comparison

BZT52H-C27,115 NXP Semiconductors

Buy Now Datasheet

MSPMLL5254B-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MICROSEMI CORP
Part Package Code SOD-123 DO-213AA
Package Description PLASTIC PACKAGE-2 O-LELF-R2
Pin Count 2 2
Manufacturer Package Code SOD123F
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 4 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 250 Ω
JESD-30 Code R-PDSO-F2 O-LELF-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.375 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN MATTE TIN
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 7.04% 5%
Working Test Current 2 mA 4.6 mA
Base Number Matches 2 1
Case Connection ISOLATED
JEDEC-95 Code DO-213AA
Operating Temperature-Min -65 °C
Reference Standard MIL-19500

Compare BZT52H-C27,115 with alternatives

Compare MSPMLL5254B-1E3 with alternatives