BZT52H-C13,115 vs 1N5243BVE feature comparison

BZT52H-C13,115 Nexperia

Buy Now Datasheet

1N5243BVE ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA ROHM CO LTD
Part Package Code SOD-123
Package Description PLASTIC PACKAGE-2 O-LALF-W2
Pin Count 2
Manufacturer Package Code SOD123F
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 O-LALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.375 W 0.5 W
Reference Voltage-Nom 13.25 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form FLAT WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 6.42%
Working Test Current 5 mA 9.5 mA
Base Number Matches 2 1
Case Connection ISOLATED
Knee Impedance-Max 600 Ω
Qualification Status Not Qualified
Reverse Current-Max 0.5 µA

Compare BZT52H-C13,115 with alternatives

Compare 1N5243BVE with alternatives