BZT52H-C10,135
vs
1N5248B.TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
NEXPERIA
SYNSEMI INC
Package Description
R-PDSO-F2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2017-02-01
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-F2
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.375 W
0.5 W
Reference Voltage-Nom
10 V
18 V
Surface Mount
YES
NO
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
WIRE
Terminal Position
DUAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6%
5%
Working Test Current
5 mA
7 mA
Base Number Matches
2
3
Case Connection
ISOLATED
Dynamic Impedance-Max
21 Ω
JEDEC-95 Code
DO-35
Compare BZT52H-C10,135 with alternatives