BZT52H-B43 vs 934064811115 feature comparison

BZT52H-B43 Nexperia

Buy Now Datasheet

934064811115 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NEXPERIA NEXPERIA
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.375 W 0.375 W
Reference Voltage-Nom 43 V 43 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 2.09% 2.09%
Working Test Current 2 mA 2 mA
Base Number Matches 3 1
Package Description PLASTIC PACKAGE-2

Compare BZT52H-B43 with alternatives

Compare 934064811115 with alternatives