BZT52C9V1S-T1-LF vs CMDZ9V1TR feature comparison

BZT52C9V1S-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

CMDZ9V1TR Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Moisture Sensitivity Level 2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.25 W
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Base Number Matches 1 1
Pbfree Code No
Dynamic Impedance-Max 15 Ω
JESD-609 Code e0
Knee Impedance-Max 100 Ω
Qualification Status Not Qualified
Reverse Current-Max 0.5 µA
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 6.188 mV/°C
Working Test Current 5 mA

Compare BZT52C9V1S-T1-LF with alternatives

Compare CMDZ9V1TR with alternatives