BZT52C9V1
vs
BZT52C9V1-T1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SILICON STANDARD CORP
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
10 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.5 W
0.41 W
Reference Voltage-Nom
9.1 V
9.1 V
Surface Mount
YES
YES
Voltage Tol-Max
6.5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Pbfree Code
No
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Compare BZT52C9V1 with alternatives
Compare BZT52C9V1-T1 with alternatives