BZT52C9V1 vs BZT52C9V1Q-7-F feature comparison

BZT52C9V1 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

BZT52C9V1Q-7-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Changjiang Electronics Tech (CJ) Diodes Incorporated
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 15 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.5 W 0.37 W
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Voltage Tol-Max 7% 6.08%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Package Description SOD-123, 2 PIN
Factory Lead Time 12 Weeks
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Knee Impedance-Max 100 Ω
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101
Reverse Current-Max 0.5 µA
Reverse Test Voltage 6 V
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 7 mV/°C

Compare BZT52C9V1 with alternatives

Compare BZT52C9V1Q-7-F with alternatives