BZT52C7V5S-13 vs CMDZ7V5BK feature comparison

BZT52C7V5S-13 Diodes Incorporated

Buy Now Datasheet

CMDZ7V5BK Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G2 R-PDSO-G2
Pin Count 2 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 6.04% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 15 Ω
Knee Impedance-Max 80 Ω
Reverse Current-Max 1 µA
Voltage Temp Coeff-Max 4.35 mV/°C

Compare BZT52C7V5S-13 with alternatives

Compare CMDZ7V5BK with alternatives