BZT52C6V8S vs BZX384-C6V8 feature comparison

BZT52C6V8S FCI Semiconductor

Buy Now Datasheet

BZX384-C6V8 Philips Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 18 4
Rohs Code Yes
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 80 Ω
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.3 W
Reference Voltage-Nom 6.8 V
Surface Mount YES
Terminal Finish MATTE TIN
Voltage Tol-Max 5%
Working Test Current 5 mA