BZT52C5V6-E3-08 vs RLZTE-119.1B feature comparison

BZT52C5V6-E3-08 Vishay Intertechnologies

Buy Now Datasheet

RLZTE-119.1B ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ROHM CO LTD
Package Description SOD-123, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 11 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 8 Ω
JESD-30 Code R-PDSO-G2 O-LELF-R2
JESD-609 Code e3
Knee Impedance-Max 400 Ω 120 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.4 W
Reference Voltage-Nom 5.6 V 9.1 V
Reverse Current-Max 0.1 µA 0.5 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Temp Coeff-Max 0.6 mV/°C
Voltage Tol-Max 5% 2.5%
Working Test Current 5 mA 20 mA
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Qualification Status Not Qualified

Compare BZT52C5V6-E3-08 with alternatives

Compare RLZTE-119.1B with alternatives