BZT52C4V3-G3-08
vs
BZT52C4V3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
MICRO COMMERCIAL COMPONENTS CORP
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
MCC
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
4.3 V
4.3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
6.98%
6.98%
Working Test Current
5 mA
5 mA
Base Number Matches
1
19
Package Description
PLASTIC PACKAGE-2
Dynamic Impedance-Max
90 Ω
Knee Impedance-Max
600 Ω
Qualification Status
Not Qualified
Reverse Current-Max
0.003 µA
Compare BZT52C4V3-G3-08 with alternatives
Compare BZT52C4V3 with alternatives