BZT52C4V3 vs BZT52C4V3 feature comparison

BZT52C4V3 Daco Semiconductor Co Ltd

Buy Now Datasheet

BZT52C4V3 Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 7
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.3 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form FLAT
Terminal Position DUAL
Voltage Tol-Max 6.97%
Working Test Current 5 mA

Compare BZT52C4V3 with alternatives

Compare BZT52C4V3 with alternatives