BZT52C3V9Q-7-F vs MMBZ5228B feature comparison

BZT52C3V9Q-7-F Diodes Incorporated

Buy Now Datasheet

MMBZ5228B onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DIODES INC ONSEMI
Package Description SOD-123, 2 PIN SOT-23, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks 4 Weeks
Samacsys Manufacturer Diodes Incorporated onsemi
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 90 Ω 23 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 600 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.37 W 0.35 W
Reference Standard AEC-Q101
Reference Voltage-Nom 3.9 V 3.9 V
Reverse Current-Max 3 µA
Reverse Test Voltage 1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max
Voltage Tol-Max 5.13% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 1 10
Qualification Status Not Qualified

Compare BZT52C3V9Q-7-F with alternatives

Compare MMBZ5228B with alternatives