BZT52C3V3-T1-LF vs BZT52C3V3Q-7-F feature comparison

BZT52C3V3-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

BZT52C3V3Q-7-F Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD DIODES INC
Package Description R-PDSO-G2 SOD-123, 2 PIN
Pin Count 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Moisture Sensitivity Level 2 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.37 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 6.06%
Base Number Matches 1 1
Pbfree Code Yes
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 95 Ω
JESD-609 Code e3
Knee Impedance-Max 600 Ω
Reference Standard AEC-Q101
Reverse Current-Max 5 µA
Reverse Test Voltage 1 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max
Working Test Current 5 mA

Compare BZT52C3V3-T1-LF with alternatives

Compare BZT52C3V3Q-7-F with alternatives