BZT52C36
vs
BZT52C36-E3-18
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SILICON STANDARD CORP
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
90 Ω
87 Ω
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
36 V
36 V
Surface Mount
YES
YES
Voltage Tol-Max
5.5%
5%
Working Test Current
2 mA
2 mA
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
SOD-123, 2 PIN
Pin Count
2
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
250 Ω
Moisture Sensitivity Level
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reverse Current-Max
0.1 µA
Reverse Test Voltage
27 V
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
1 mV/°C
Compare BZT52C36 with alternatives
Compare BZT52C36-E3-18 with alternatives