BZT52C33S
vs
BZX384-C33,115
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Part Package Code |
SOD-323
|
SOD
|
Manufacturer Package Code |
SOD-323
|
SOD323
|
Base Number Matches |
19
|
2
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
NXP SEMICONDUCTORS
|
Package Description |
|
PLASTIC, SMD, SC-76, 2 PIN
|
Pin Count |
|
2
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
Diode Type |
|
ZENER DIODE
|
Dynamic Impedance-Max |
|
325 Ω
|
JESD-30 Code |
|
R-PDSO-G2
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.3 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
33 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Finish |
|
TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
2 mA
|
|
|
|
Compare BZX384-C33,115 with alternatives
-
BZX384-C33,115 vs BZX384-C33
-
BZX384-C33,115 vs RD33SB-T2
-
BZX384-C33,115 vs RD33SB-T1
-
BZX384-C33,115 vs 934054871115
-
BZX384-C33,115 vs BZX284-C33
-
BZX384-C33,115 vs PDZ33B
-
BZX384-C33,115 vs RD33SB
-
BZX384-C33,115 vs PDZ33B-T
-
BZX384-C33,115 vs PDZ33B,115