BZT52C33
vs
BZT52C33-T1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
80 Ω
80 Ω
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
Knee Impedance-Max
325 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.41 W
Reference Voltage-Nom
33 V
33 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
23.1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
33.4 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
2 mA
5 mA
Base Number Matches
27
1
Pbfree Code
No
Rohs Code
No
Package Description
PLASTIC PACKAGE-2
Pin Count
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare BZT52C33-T1 with alternatives