BZT52C24-TP vs BZT52C24Q-7-F feature comparison

BZT52C24-TP Micro Commercial Components

Buy Now Datasheet

BZT52C24Q-7-F Diodes Incorporated

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICRO COMMERCIAL COMPONENTS CORP DIODES INC
R-PDSO-G2 SOD-123, 2 PIN
2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
MCC Diodes Incorporated
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
70 Ω 70 Ω
R-PDSO-G2 R-PDSO-G2
e3 e3
250 Ω 250 Ω
1 1
1 1
2 2
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.5 W 0.37 W
Not Qualified
24 V 24 V
0.0001 µA 0.1 µA
YES YES
ZENER ZENER
MATTE TIN MATTE TIN
GULL WING GULL WING
DUAL DUAL
10 30
5.79% 5.79%
5 mA 5 mA
1 1
8 Weeks
HIGH RELIABILITY
AEC-Q101
16.8 V

Compare BZT52C24-TP with alternatives

Compare BZT52C24Q-7-F with alternatives