BZT52C24-7 vs BZT52C24Q-13-F feature comparison

BZT52C24-7 Diodes Incorporated

Buy Now Datasheet

BZT52C24Q-13-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC DIODES INC
Package Description PLASTIC PACKAGE-2 SOD-123, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Diodes Incorporated
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 70 Ω 70 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.37 W
Qualification Status Not Qualified
Reference Voltage-Nom 24 V 24 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5.79% 5.79%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Additional Feature HIGH RELIABILITY
Knee Impedance-Max 250 Ω
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Current-Max 0.1 µA
Reverse Test Voltage 16.8 V
Time@Peak Reflow Temperature-Max (s) 30

Compare BZT52C24-7 with alternatives

Compare BZT52C24Q-13-F with alternatives