BZT52C22T-7 vs BZQ55-C27AT/R7 feature comparison

BZT52C22T-7 Diodes Incorporated

Buy Now Datasheet

BZQ55-C27AT/R7 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer DIODES INC PAN JIT INTERNATIONAL INC
Package Description SOD-523, 2 PIN ROHS COMPLIANT, GLASS, QUADROMELF-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 55 Ω
JESD-30 Code R-PDSO-F2 O-LELF-R2
JESD-609 Code e3
Knee Impedance-Max 250 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 22 V 27 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 15.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form FLAT WRAP AROUND
Terminal Position DUAL END
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Voltage Temp Coeff-Max 20 mV/°C
Voltage Tol-Max 5.67% 1%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code MELF
Case Connection ISOLATED

Compare BZT52C22T-7 with alternatives

Compare BZQ55-C27AT/R7 with alternatives