BZT52C20 vs BZT52C20-V-GS08 feature comparison

BZT52C20 Daco Semiconductor Co Ltd

Buy Now Datasheet

BZT52C20-V-GS08 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 26 2
Pbfree Code Yes
Package Description R-PDSO-G2
Pin Count 2
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 220 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.41 W
Qualification Status Not Qualified
Reference Standard AEC-Q101
Reference Voltage-Nom 20 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 6%
Working Test Current 5 mA

Compare BZT52C20 with alternatives

Compare BZT52C20-V-GS08 with alternatives