BZT52C13Q-13-F
vs
BZT52C13-HE3-08
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIODES INC
VISHAY INTERTECHNOLOGY INC
Package Description
SOD-123, 2 PIN
ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
30 Ω
25 Ω
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Knee Impedance-Max
170 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.37 W
0.5 W
Reference Standard
AEC-Q101
AEC-Q101
Reference Voltage-Nom
13 V
13 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
8 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
10
Voltage Temp Coeff-Max
11 mV/°C
Voltage Tol-Max
6.42%
6.42%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Pin Count
2
Samacsys Manufacturer
Vishay
Compare BZT52C13Q-13-F with alternatives
Compare BZT52C13-HE3-08 with alternatives