BZT52C13 vs MSP1N5243CUR-1 feature comparison

BZT52C13 Silicon Standard Corp

Buy Now Datasheet

MSP1N5243CUR-1 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SILICON STANDARD CORP MICROSEMI CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 30 Ω
Number of Elements 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 13 V
Surface Mount YES
Voltage Tol-Max 4.6%
Working Test Current 5 mA
Base Number Matches 1 4
Part Package Code DO-213AA
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare BZT52C13 with alternatives

Compare MSP1N5243CUR-1 with alternatives