BZT52C12S-F
vs
RD12SB
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
FORMOSA MICROSEMI CO LTD
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
25 Ω
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
150 °C
|
|
Power Dissipation-Max |
0.2 W
|
0.2 W
|
Reference Voltage-Nom |
12 V
|
12.01 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Voltage Tol-Max |
5%
|
5.25%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Package Description |
|
R-PDSO-G2
|
Pin Count |
|
2
|
JESD-30 Code |
|
R-PDSO-G2
|
JESD-609 Code |
|
e0
|
Number of Terminals |
|
2
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
|
|
|
Compare BZT52C12S-F with alternatives
Compare RD12SB with alternatives