BZT52C11-HE3-08
vs
BZV55-C11,135
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
NEXPERIA
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
|
Pin Count |
2
|
2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
Vishay
|
Nexperia
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
20 Ω
|
|
JESD-30 Code |
R-PDSO-G2
|
O-LELF-R2
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.5 W
|
0.4 W
|
Reference Standard |
AEC-Q101
|
IEC-60134
|
Reference Voltage-Nom |
11 V
|
11 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Matte Tin (Sn)
|
TIN
|
Terminal Form |
GULL WING
|
WRAP AROUND
|
Terminal Position |
DUAL
|
END
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Voltage Tol-Max |
5.45%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MELF
|
Manufacturer Package Code |
|
SOD80C
|
Case Connection |
|
ISOLATED
|
|
|
|
Compare BZT52C11-HE3-08 with alternatives
Compare BZV55-C11,135 with alternatives