BZT52C11-7
vs
BZT52C11-HE3-08
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
VISHAY INTERTECHNOLOGY INC
Package Description
R-PDSO-G2
ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
20 Ω
20 Ω
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
11 V
11 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5.45%
5.45%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Samacsys Manufacturer
Vishay
Operating Temperature-Min
-55 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101
Time@Peak Reflow Temperature-Max (s)
10
Compare BZT52C11-7 with alternatives
Compare BZT52C11-HE3-08 with alternatives