BZT52C11 vs BZT52C11-HE3-08 feature comparison

BZT52C11 DC Components Co Ltd

Buy Now Datasheet

BZT52C11-HE3-08 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DC COMPONENTS CO LTD VISHAY INTERTECHNOLOGY INC
Package Description SOD-123, 2 PIN ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 20 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
Knee Impedance-Max 150 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 11 V 11 V
Reverse Current-Max 0.1 µA
Reverse Test Voltage 8 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5.45%
Working Test Current 5 mA 5 mA
Base Number Matches 26 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Vishay
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 10

Compare BZT52C11-HE3-08 with alternatives