BZT52B8V2-E3-18
vs
BZT52B8V2-TP-HF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
MICRO COMMERCIAL COMPONENTS CORP
|
Package Description |
SOD-123, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
11 Weeks
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
7 Ω
|
|
JESD-30 Code |
R-PDSO-G2
|
|
JESD-609 Code |
e3
|
e3
|
Knee Impedance-Max |
50 Ω
|
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
0.5 W
|
|
Reference Voltage-Nom |
8.2 V
|
|
Reverse Current-Max |
0.1 µA
|
|
Reverse Test Voltage |
6 V
|
|
Surface Mount |
YES
|
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
10
|
10
|
Voltage Temp Coeff-Max |
0.7 mV/°C
|
|
Voltage Tol-Max |
2%
|
|
Working Test Current |
5 mA
|
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
MCC
|
|
|
|
Compare BZT52B8V2-E3-18 with alternatives
Compare BZT52B8V2-TP-HF with alternatives