BZT52B2V7-V-GS18 vs BZT52B2V7 feature comparison

BZT52B2V7-V-GS18 Vishay Semiconductors

Buy Now Datasheet

BZT52B2V7 Daco Semiconductor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer VISHAY SEMICONDUCTORS DACO SEMICONDUCTOR CO LTD
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 500 Ω
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.41 W
Qualification Status Not Qualified
Reference Standard AEC-Q101
Reference Voltage-Nom 2.7 V
Surface Mount YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 1.85%
Working Test Current 5 mA
Base Number Matches 1 1

Compare BZT52B2V7-V-GS18 with alternatives

Compare BZT52B2V7 with alternatives