BZT52B13S vs BZT52B13LS-TP feature comparison

BZT52B13S Galaxy Microelectronics

Buy Now Datasheet

BZT52B13LS-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS CORP
Part Package Code SOD-323
Package Description SOD-323, 2 PIN R-PDSO-F2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 28 Ω 40 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-F2
Knee Impedance-Max 160 Ω 110 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Voltage-Nom 13 V 13 V
Reverse Current-Max 0.09 µA 0.0001 µA
Reverse Test Voltage 8 V 9.7 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 11 mV/°C
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 8 1
Rohs Code Yes
Samacsys Manufacturer MCC
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare BZT52B13LS-TP with alternatives