BZT52-C9V1 vs BZT52C9V1-TP-HF feature comparison

BZT52-C9V1 Microsemi Corporation

Buy Now Datasheet

BZT52C9V1-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.5 W
Qualification Status Not Qualified
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Working Test Current 5 mA 5 mA
Base Number Matches 5 1
Package Description R-PDSO-G2
ECCN Code EAR99
HTS Code 8541.10.00.50
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Reference Voltage-Nom 9.1 V
Voltage Tol-Max 6.08%

Compare BZT52-C9V1 with alternatives

Compare BZT52C9V1-TP-HF with alternatives