BZT52-C8V2 vs ZMM5237B_R1_10001 feature comparison

BZT52-C8V2 Bkc Semiconductors Inc

Buy Now Datasheet

ZMM5237B_R1_10001 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer BKC SEMICONDUCTORS INC PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 O-LELF-R2
Knee Impedance-Max 50 Ω 500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.5 W
Qualification Status Not Qualified
Reverse Current-Max 0.1 µA 3 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Temp Coeff-Max 4.51 mV/°C
Working Test Current 5 mA 20 mA
Base Number Matches 5 1
Rohs Code Yes
Package Description O-LELF-R2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Dynamic Impedance-Max 8 Ω
Operating Temperature-Min -65 °C
Reference Voltage-Nom 8.2 V
Reverse Test Voltage 6.5 V
Voltage Tol-Max 5%

Compare ZMM5237B_R1_10001 with alternatives