BZT52-C62S-AU_R1_000A1 vs BZX84C62W_R2_00001 feature comparison

BZT52-C62S-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84C62W_R2_00001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC PAN JIT INTERNATIONAL INC
Package Description SOD-323, 2 PIN R-PDSO-G3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 150 Ω 150 Ω
JESD-30 Code R-PDSO-F2 R-PDSO-G3
Knee Impedance-Max 1000 Ω 1000 Ω
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Standard AEC-Q101
Reference Voltage-Nom 62 V 62 V
Reverse Current-Max 0.1 µA 0.1 µA
Reverse Test Voltage 46 V 46 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 2.5 mA 2.5 mA
Base Number Matches 1 1
Samacsys Manufacturer PANJIT

Compare BZT52-C62S-AU_R1_000A1 with alternatives

Compare BZX84C62W_R2_00001 with alternatives