BZT52-C56S_R1_00001
vs
BZX84C56W-AU_R2_000A1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
PAN JIT INTERNATIONAL INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
135 Ω
135 Ω
JESD-30 Code
R-PDSO-F2
R-PDSO-G3
Knee Impedance-Max
1000 Ω
1000 Ω
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.2 W
Reference Voltage-Nom
56 V
56 V
Reverse Current-Max
0.1 µA
0.1 µA
Reverse Test Voltage
42 V
42 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
2.5 mA
2.5 mA
Base Number Matches
1
1
Package Description
R-PDSO-G3
Reference Standard
AEC-Q101
Compare BZT52-C56S_R1_00001 with alternatives
Compare BZX84C56W-AU_R2_000A1 with alternatives